
16-bit microcontroller (MCU) with 56KB FLASH memory and 4KB RAM. Features a 20MHz clock speed, 16-bit data bus, and operates from a 4.5V to 5.5V supply. Offers I2C and SCI interfaces, 47 programmable I/Os, and includes peripherals like POR, PWM, WDT, and LVD. Packaged in a 64-pin LQFP for surface mounting, with an operating temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF36077GFZV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF36077GFZV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36077GFZV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
