
16-bit microcontroller featuring 56KB FLASH memory and 4KB RAM. Operates at up to 20MHz with an internal oscillator. Supports I2C and SCI interfaces, with 47 programmable I/Os. Includes POR, PWM, WDT, and LVD peripherals. Designed for surface mounting in a PQFP package, with an operating voltage range of 4.5V to 5.5V.
Renesas DF36077GHV technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36077GHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
