Renesas DF36078GHV technical specifications.
| Package/Case | BQFP |
| Interface | I2C, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, LVD |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36078GHV to view detailed technical specifications.
No datasheet is available for this part.