
16-bit microprocessor (MPU) with 128KB FLASH memory and 6KB RAM. Features a 20MHz clock speed, 47 I/Os, and operates from a 4.5V to 5.5V supply. Includes I2C and SCI interfaces, 1 PWM channel, 2 timers/counters, and peripherals like POR, WDT, and LVD. Packaged in a 64-pin PQFP for surface mounting.
Renesas DF36079GHV technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H8® H8/300H Tiny |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36079GHV to view detailed technical specifications.
No datasheet is available for this part.
