
16-bit CISC microcontroller featuring 128KB Flash memory and 6KB RAM. Operates at up to 16MHz with a 3.3V supply voltage, supporting a range of 3V to 3.6V. Includes I2C and SCI interfaces, 47 programmable I/Os, and 2 timers/counters. Peripherals include POR, PWM, WDT, LVD, and I2C. Packaged in a 64-pin LQFP for surface mounting.
Renesas DF36079LFZV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36079LFZV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
