
Renesas DF36087FPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 45 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 18RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36087FPV to view detailed technical specifications.
No datasheet is available for this part.
