
16-bit microcontroller (MCU) featuring 56KB FLASH memory and 4KB RAM. Operates at up to 18MHz with a 3.3V supply voltage, supporting a range from 3V to 3.6V. Offers I2C, SCI, and UART interfaces, along with 3 timers/counters and PWM/WDT peripherals. This surface mount device is housed in a 64QFP package with 45 I/Os.
Renesas DF36087HV technical specifications.
| Access Time | 18us |
| Package/Case | BQFP |
| Data Bus Width | 1632b |
| Frequency | 18MHz |
| Interface | I2C, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36087HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
