Renesas DF36109GHV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Frequency | 40MHz |
| Interface | I2C, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36109GHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
