Renesas DF36902GTPAFV technical specifications.
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | H8® H8/300H Tiny |
| Core Processor | H8/300H |
| Core Size | 16-Bit |
| Speed | 12MHz |
| Connectivity | SCI |
| Peripherals | LVD, POR, PWM, WDT |
| Number of I /O | 18 |
| Program Memory Size | 8KB (8K x 8) |
| Program Memory Type | FLASH |
| RAM Size | 1.5K x 8 |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Data Converters | A/D 4x10b |
| Oscillator Type | Internal |
| Operating Temperature | -20°C ~ 75°C |
| Package / Case | 32-SOIC (0.445", 11.30mm Width) |
| Packaging | Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF36902GTPAFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.