16-bit CISC microcontroller featuring 8KB Flash memory and 1.5KB RAM. Operates with internal oscillator at up to 12MHz, supporting 3V to 5.5V supply voltage. Includes I2C and SCI interfaces, 18 I/Os, and 3 timers/counters. Packaged in a 32-pin LQFP for surface mounting. Peripherals include POR, PWM, WDT, and LVD.
Renesas DF36912GFH technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Frequency | 12MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36912GFH to view detailed technical specifications.
No datasheet is available for this part.