Renesas DF38002FP4V technical specifications.
| Access Time | 4us |
| Package/Case | LQFP |
| Frequency | 10MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 16KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38002FP4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
