Renesas DF38004FP10WV technical specifications.
| Access Time | 10us |
| Package/Case | LQFP |
| Frequency | 10MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38004FP10WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.