
16-bit CISC microcontroller featuring an H8/300H core. This MCU offers 52KB of Flash program memory and 2KB of RAM, operating at up to 10 MHz. It includes 55 programmable I/Os, a single timer, and I2C/SCI interface capabilities. With 8 ADC channels and support for dual operating voltages (2.5V/3.3V), this device is suitable for a wide temperature range of -40°C to 85°C.
Renesas DF38076RW4W technical specifications.
| Family Name | H8 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 10MHz |
| Maximum CPU Frequency | 10MHz |
| Device Core | H8/300H |
| Program Memory Type | Flash |
| Program Memory Size | 52KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 55 |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | I2C/SCI |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas DF38076RW4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.