16-bit microcontroller (MCU) featuring 52KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 10MHz with a 16-bit data bus width. Offers I2C, IrDA, and SCI interfaces, with 55 programmable I/O pins. Includes 3 timers/counters and peripherals such as POR, PWM, WDT, and LCD. Operates from a 2.7V to 3.6V supply voltage, with an internal oscillator. Packaged in BQFP for surface mounting.
Renesas DF38086RH4V technical specifications.
| Access Time | 4us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 10MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38086RH4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
