
16-bit/32-bit CISC microcontroller featuring 128KB Flash memory and 4KB RAM. Operates at up to 10MHz with a supply voltage range of 1.8V to 3.6V. Offers 75 programmable I/O pins and includes I2C, IrDA, and SCI interfaces. Peripherals include POR, PWM, WDT, and LCD, with 3 timers/counters. Packaged in a 100-pin LQFP for surface mounting.
Renesas DF38099FP10V technical specifications.
| Package/Case | LQFP |
| Density | 128KB |
| Frequency | 10MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H8® H8/300H SLP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38099FP10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
