
CMOS microcontroller featuring a 16MHz maximum frequency and 49 I/O lines. Operates within a 2.7V to 5.5V supply voltage range, with a nominal 3V. Housed in a 10mm square, low profile, fine pitch gull wing flatpack (LFQFP, S-PQFP-G64) with a 0.5mm terminal pitch. Suitable for surface mounting, this component offers a commercial extended temperature grade from -20°C to 75°C.
Renesas DF38104FPWV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 49 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38104FPWV to view detailed technical specifications.
No datasheet is available for this part.