Renesas DF38122WWV technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Frequency | 10MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38122WWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.