
8-bit microcontroller (MCU) featuring 32KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Includes SCI interface, 4 timers/counters, and peripherals such as PWM, WDT, and LCD. Offers 55 programmable I/Os and operates from a 4.5V to 5.5V supply. Packaged in an 80-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Renesas DF38324WWV technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38324WWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
