
8-bit CISC microcontroller featuring an H8/300L core. This surface-mount device offers 60KB ROM and 2KB RAM, operating at up to 8MHz. It supports 2.5V, 3.3V, and 5V supply voltages, with a range of 1.8V to 5.5V. Integrated peripherals include PWM, WDT, and LCD, with SCI and UART interfaces. The 100-pin TQFP package provides 71 programmable I/O pins and 5 timers/counters.
Renesas DF38347WWV technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, , ROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 71 |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300L SLP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38347WWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
