
The DF38427WWV is an 8-bit SCI microcontroller from Renesas, featuring 60KB of FLASH memory and a maximum operating frequency of 16MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The microcontroller is packaged in a TQFP package and is suitable for surface mount applications.
Renesas DF38427WWV technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38427WWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
