Renesas DF38524HV technical specifications.
| Package/Case | BQFP |
| Frequency | 10MHz |
| Interface | SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38524HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
