
16-bit microcontroller (MCU) featuring 16KB Flash memory and 1KB RAM. Operates at up to 10MHz with a 16-bit data bus width. Offers I2C, IrDA, and SCI interfaces, 13 programmable I/Os, and 3 timers/counters. Includes POR, PWM, and WDT peripherals, with an internal oscillator. Packaged in a VQFN tray for surface mounting, operating from 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
Renesas DF38602RFT10WV technical specifications.
| Access Time | 10us |
| Package/Case | VQFN |
| Data Bus Width | 16b |
| Frequency | 10MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300H SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.