
The DF38602RFT4WV is a 16KB FLASH microcontroller from Renesas with an access time of 4us and a maximum operating frequency of 4.2MHz. It operates within a supply voltage range of 1.8V to 3.6V and can withstand temperatures from -40°C to 85°C. The device features 13 I/Os, 1 timer/counter, and supports interfaces such as I2C and SPI. It also includes peripherals like power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a lead-free VQFN package and is suitable for surface mount applications.
Renesas DF38602RFT4WV technical specifications.
| Access Time | 4us |
| Package/Case | VQFN |
| Frequency | 4.2MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38602RFT4WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
