The DF61544L40FPV is a 40MHz CMOS microcontroller from Renesas. It operates from a 5V supply voltage and has a maximum supply current of 90mA. The device is packaged in a QFP144 package with a square shape and a flatpack style. It is suitable for surface mount applications with a terminal pitch of 0.5mm and a terminal position of quad. The microcontroller is RoHS compliant and has a qualification status of not qualified.
Renesas DF61544L40FPV technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Max Supply Current | 90mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 40RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF61544L40FPV to view detailed technical specifications.
No datasheet is available for this part.