
32-bit microcontroller (MCU) featuring 256KB Flash memory. Operates at a maximum frequency of 9MHz with a 48RPM speed. Supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V supply. Offers 99 I/O lines and is housed in a 120-pin LQFP (QFP) square, flatpack package with gull-wing terminals and a 0.4mm terminal pitch. This surface-mount component is constructed with CMOS technology, rated for an operating temperature range of -20°C to 85°C, and is RoHS and REACH SVHC compliant.
Renesas DF61582N48FPV technical specifications.
| Length | 14mm |
| Max Frequency | 9MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 107mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 99 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF61582N48FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
