
32-bit microcontroller (MCU) featuring 512KB Flash memory, operating at a maximum frequency of 18MHz. This surface-mount device utilizes CMOS technology and is housed in a 120-pin TQFP package with gull wing terminals and a 0.4mm terminal pitch. It supports a supply voltage range of 3V to 3.6V, with a nominal 3.3V, and has a maximum supply current of 45mA. The operating temperature range is -20°C to 70°C, and it includes 81 I/O lines. This component is RoHS and REACH SVHC compliant.
Renesas DF61656CN35FTV technical specifications.
| Length | 14mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 81 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 35RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF61656CN35FTV to view detailed technical specifications.
No datasheet is available for this part.
