Renesas DF61656W35FTV technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | SCI |
| Max Frequency | 35MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 82 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | H8® H8SX/1600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF61656W35FTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.