
CMOS microcontroller operating at up to 50MHz, featuring 101 I/O lines. This surface-mount device utilizes a 144-pin LFQFP package with a 0.5mm terminal pitch, measuring 20mm x 20mm. It operates from a 3V to 3.6V supply voltage, with a nominal 3.3V, and has a maximum supply current of 125mA. The operating temperature range is -20°C to 70°C. RoHS and REACH SVHC compliant.
Renesas DF61663N50FPV technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 101 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF61663N50FPV to view detailed technical specifications.
No datasheet is available for this part.
