
32-bit microcontroller (MCU) featuring 384KB Flash memory and operating at up to 50MHz. This surface-mount component utilizes CMOS technology and is housed in a 144-pin LFQFP square flatpack package with a 0.5mm terminal pitch. It offers 101 I/O lines and operates within a 3V to 3.6V supply voltage range, with a maximum supply current of 125mA. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS and REACH SVHC compliant IC is suitable for demanding applications.
Renesas DF61663W50FPV technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 101 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF61663W50FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
