
Renesas DF7047FRK40HV technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | SuperH® SH7047 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF7047FRK40HV to view detailed technical specifications.
No datasheet is available for this part.
