Renesas DF7055SF40KNV technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Interface | SCI, EBI/EMI, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 149 |
| Number of Programmable I/O | 149 |
| Number of Timers/Counters | 65 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | SuperH® SH7050 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF7055SF40KNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
