
32-bit SuperH RISC microcontroller featuring an 80MHz core speed and 256KB of FLASH memory. This surface mount device operates from 3V to 5.5V and includes 16KB of RAM. Connectivity is provided via I2C, SCI, and EBI/EMI interfaces, with 65 programmable I/Os and 11 timers/counters. Integrated peripherals include POR, PWM, WDT, and DMA, with an internal oscillator.
Renesas DF70834AN80FTV technical specifications.
| Access Time | 80us |
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | SuperH® SH7080 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF70834AN80FTV to view detailed technical specifications.
No datasheet is available for this part.
