Renesas DF70835AD80BGV technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | SuperH® SH7080 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF70835AD80BGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
