Renesas DF70835AN80BGV technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 73 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 80RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF70835AN80BGV to view detailed technical specifications.
No datasheet is available for this part.
