32-bit microcontroller featuring 512KB FLASH memory and 32KB RAM. Operates at up to 80MHz with an 80µs access time. Offers I2C, SCI, and EBI/EMI interfaces, 65 programmable I/Os, and 11 timers/counters. Includes 4 UART channels and internal oscillator. Packaged in a 100-pin TQFP for surface mounting, with a 3V to 5.5V supply voltage range and an operating temperature of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 80us |
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | SuperH® SH7080 |
| RoHS | Compliant |
