
32-bit microcontroller featuring an 80 MHz core, 256KB FLASH memory, and 16KB RAM. This LQFP packaged device supports surface mount installation and offers 100 programmable I/Os. Integrated peripherals include I2C, SCI, EBI/EMI, USART, UART (4 channels), POR, PWM, WDT, and DMA. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas DF70854AD80FPV technical specifications.
| Access Time | 80us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 80MHz |
| Interface | I2C, SCI, EBI/EMI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Programmable I/O | 100 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperH® SH7080 |
| Termination | SMD/SMT |
| RoHS | Compliant |