
32-bit microcontroller featuring 512KB FLASH memory and 32KB RAM, operating at up to 80MHz. This surface mount device offers 100 programmable I/Os and supports I2C, SCI, EBI/EMI, USART, and UART interfaces. Includes peripherals like POR, PWM, WDT, DMA, and 11 timers/counters. Designed for operation between -40°C and 85°C with a supply voltage range of 3V to 5.5V.
Renesas DF70855AD80FPV technical specifications.
| Access Time | 80us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 80MHz |
| Interface | I2C, SCI, EBI/EMI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Programmable I/O | 100 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Series | SuperH® SH7080 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF70855AD80FPV to view detailed technical specifications.
No datasheet is available for this part.
