
32-bit microcontroller featuring 512KB FLASH memory and 32KB RAM. Operates at up to 80MHz with an 80µs access time. Offers I2C, SCI, EBI/EMI, and USART interfaces, along with 11 timers/counters and 4 UART channels. Supports a supply voltage range of 3V to 5.5V and operates between -20°C and 85°C. Includes peripherals such as POR, PWM, WDT, and DMA. Packaged in LQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Renesas DF70855AN80FPV technical specifications.
| Access Time | 80us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SCI, EBI/EMI, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Programmable I/O | 100 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | SuperH® SH7080 |
| RoHS | Compliant |
