Renesas DF70855RN80FPV technical specifications.
| Access Time | 80us |
| Package/Case | LQFP |
| Interface | I2C, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 100 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | SuperH® SH7080 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF70855RN80FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.