
32-bit microcontroller featuring 16KB FLASH and 4KB RAM. Operates at up to 50MHz with an external oscillator. Offers 23 programmable I/Os, 8 timers/counters, and 3 UART channels. Includes peripherals like POR, PWM, and WDT, with a supply voltage range of 4V to 5.5V. Packaged in a 48-pin LQFP for surface mounting, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Renesas DF71240AD50FPV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | SuperH® SH Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |