Renesas DF71243N50FPV#Z1 technical specifications.
| Package/Case | LQFP |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 23 |
| Number of UART Channels | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | SuperH® SH Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71243N50FPV#Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.