The DF71250AN50NPV is a 32-bit microcontroller from Renesas with 16KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 50MHz and has a 5V operating supply voltage. The device is packaged in a VQFN package and is suitable for surface mount applications. The microcontroller features 37 I/Os, 8 timers/counters, and 3 UART channels. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The device is lead-free and has a maximum operating temperature of 85°C.
Renesas DF71250AN50NPV technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | SuperH® SH Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71250AN50NPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
