32-bit SuperH RISC microcontroller featuring 64KB Flash memory and 8KB RAM. Operates at up to 50MHz with a 5V supply voltage, supporting a 4V to 5.5V range. Includes SCI and UART interfaces, 37 programmable I/Os, and 8 timers/counters. Packaged in a 64-pin LQFP for surface mounting, this RoHS compliant component offers POR, PWM, and WDT peripherals.
Renesas DF71252N50FPV technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 50MHz |
| Interface | SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperH® SH Tiny |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71252N50FPV to view detailed technical specifications.
No datasheet is available for this part.