Renesas DF71253N50FPV#Z1 technical specifications.
| Length | 10mm |
| Max Frequency | 12.5MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 37 |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71253N50FPV#Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.