Renesas DF71324AD80FPV technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of UART Channels | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | SuperH® SH7137 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71324AD80FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
