32-bit microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 80MHz with a 3V to 5.5V supply voltage range. Offers 44 programmable I/Os and interfaces including I2C, SCI, EBI/EMI, and CAN. Includes 11 timers/counters, 3 UART channels, and peripherals such as POR, PWM, and a watchdog timer. Packaged in an 80-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Renesas DF71364AD80FPV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | SuperH® SH7136 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71364AD80FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
