
The DF71424BJ80FPV is a 80-pin quad flatpack microcontroller from Renesas with a 32-bit RISC CPU operating at 80 MHz. It features 73 I/O lines, an 8-bit external data bus, and a 20-bit address bus. The device supports PWM channels, an ADC, and DMA channels. It is powered by a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The microcontroller is suitable for use in a variety of applications.
Renesas DF71424BJ80FPV technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DF71424BJ80FPV to view detailed technical specifications.
No datasheet is available for this part.