Industrial temperature grade CMOS microcontroller, surface mountable in an 80-pin square QFP package with a 0.65mm terminal pitch. Features 57 I/O lines, a maximum operating frequency of 12.5MHz, and operates from a 4V to 5.5V supply voltage range. Maximum supply current is 125mA, with a maximum operating temperature of 85°C. This component is REACH SVHC and RoHS compliant.
Renesas DF71464AD80FPV technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 57 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 80RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71464AD80FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
