Renesas DF71464RD80FPV technical specifications.
| Frequency | 80MHz |
| Interface Type | SCI/UART |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| Operating Supply Voltage (Typ) | 5V |
| Operating Supply Voltage (Max) | 5.5V |
| Operating Supply Voltage (Min) | 4V |
| On-Chip ADC | 12-chx10-bit |
| Instruction Set Architecture | RISC |
| Operating Temperature | -40C to 85C |
| Operating Temperature Classification | Industrial |
| Mounting | Surface Mount |
| Pin Count | 100 |
| Package Type | LQFP |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF71464RD80FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.