
The Renesas DF71494RD80FPV is a 32-bit SH-2 microcontroller operating at 80MHz. It features 256KB of FLASH program memory and 8K of RAM. The device has 63 I/O pins and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It supports a supply voltage range of 4V to 5.5V and operates within a temperature range of -40°C to 85°C. The microcontroller is packaged in a 100-LQFP package and is suitable for a variety of applications.
Renesas DF71494RD80FPV technical specifications.
| Product Training Modules | Electromagnetic Noise Reduction Techniques Part 1 |
| Standard Package | 24 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | SuperH® SH7146 |
| Core Processor | SH-2 |
| Core Size | 32-Bit |
| Speed | 80MHz |
| Connectivity | SCI |
| Peripherals | POR, PWM, WDT |
| Number of I /O | 63 |
| Program Memory Size | 256KB (256K x 8) |
| Program Memory Type | FLASH |
| RAM Size | 8K x 8 |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Data Converters | A/D 12x10b |
| Oscillator Type | Internal |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 100-LQFP |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF71494RD80FPV to view detailed technical specifications.
No datasheet is available for this part.